887-033-541-104

Heilind Number:EDA887-033-541-104
Manufacturer:EDAC
Manufacturer Number:887-033-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-104

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its copper alloy contacts and 1-row configuration with 33 positions deliver reliable power transmission, with an amperage of 3 A and a pitch of .156 inches for seamless connectivity. With a wide operating temperature range of -40 to 105°C, it's perfect for industrial applications. Easy to install in a straight mount orientation, it guarantees a secure and stable connection. Trust in our top-of-the-line connector for efficient and robust board-to-board PCB connections.