887-033-541-112

Heilind Number:EDA887-033-541-112
Manufacturer:EDAC
Manufacturer Number:887-033-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-112

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your applications. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient connections, while the single-row design with 33 positions allows for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial settings. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our quality connector for seamless board-to-board PCB connections.