887-033-541-602

Heilind Number:EDA887-033-541-602
Manufacturer:EDAC
Manufacturer Number:887-033-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-602

Detailed Description

Enhance the connectivity of your high temperature applications with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 33 positions, perfect for seamless integration on your PCB. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring flame-retardant protection. Each contact is made of Copper Alloy, guaranteeing efficient power transmission with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB connections with this essential component.