887-033-541-603

Heilind Number:EDA887-033-541-603
Manufacturer:EDAC
Manufacturer Number:887-033-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this essential component boasts a sleek black hue and a single row layout, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts, it guarantees reliability under pressure. Featuring 33 positions and a pitch of .156 inches, it offers versatile connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure optimal functionality in any setup. Ideal for a range of applications, from industrial to aerospace, this connector is a must-have in your electronic toolkit. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this essential component boasts a sleek black hue and a single row layout, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and high-performance Copper Alloy contacts, it guarantees reliability under pressure. Featuring 33 positions and a pitch of .156 inches, it offers versatile connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure optimal functionality in any setup. Ideal for a range of applications, from industrial to aerospace, this connector is a must-have in your electronic toolkit.