887-033-541-604

Heilind Number:EDA887-033-541-604
Manufacturer:EDAC
Manufacturer Number:887-033-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-604

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 33 contact positions, it offers seamless integration on your PCB. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.