887-033-541-607

Heilind Number:EDA887-033-541-607
Manufacturer:EDAC
Manufacturer Number:887-033-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-541-607

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCBs, this connector boasts a sleek black exterior and a single row configuration, featuring 33 positions for enhanced functionality. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees optimal efficiency and durability. Whether for commercial or industrial applications, trust in this connector for seamless board-to-board connectivity.