887-033-542-101

Heilind Number:EDA887-033-542-101
Manufacturer:EDAC
Manufacturer Number:887-033-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-542-101

Detailed Description

Enhance your high-temp connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring 33 copper alloy contact positions, it offers seamless and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial environments. Elevate your PCB connectivity with this essential component.