887-033-542-103

Heilind Number:EDA887-033-542-103
Manufacturer:EDAC
Manufacturer Number:887-033-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-542-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The 33 positions, along with 3A amperage capacity, provide ample room for versatile applications. Crafted from durable copper alloy, the contacts guarantee efficient signal transmission. Its straight mount orientation and convenient .2-inch row spacing make installation a breeze. Trust in this essential component for robust and stable connectivity in your electronic systems.