887-033-542-104

Heilind Number:EDA887-033-542-104
Manufacturer:EDAC
Manufacturer Number:887-033-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-542-104

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector features a single row design with 33 positions, ensuring seamless connectivity. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it can withstand even the most demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Choose this connector for efficient and robust board-to-board connections.