887-033-542-112

Heilind Number:EDA887-033-542-112
Manufacturer:EDAC
Manufacturer Number:887-033-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-542-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row design with 33 positions and a pitch of .156 inches, it offers seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for various applications, this connector is a must-have for your PCB assembly needs.