887-033-542-603

Heilind Number:EDA887-033-542-603
Manufacturer:EDAC
Manufacturer Number:887-033-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-542-603

Detailed Description

Enhance connectivity within your high-temperature electronic setups with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 33 positions, it offers seamless integration for your PCB connections. The contact material, made from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Its straight mount orientation and .156-inch pitch guarantee easy installation and secure connectivity. Upgrade your systems with this essential component for efficient and stable board-to-board connections.