887-033-542-607

Heilind Number:EDA887-033-542-607
Manufacturer:EDAC
Manufacturer Number:887-033-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-542-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 33 positions, perfect for efficient data transmission. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability in even the most demanding environments. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it's ideal for a wide array of applications. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Elevate your PCB connections with this top-of-the-line connector.