887-033-542-608

Heilind Number:EDA887-033-542-608
Manufacturer:EDAC
Manufacturer Number:887-033-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-542-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding applications. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and high performance even in extreme environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections. Suitable for a single row configuration with 33 positions, it allows for seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this essential component for seamless and reliable circuit connections.