887-033-542-612

Heilind Number:EDA887-033-542-612
Manufacturer:EDAC
Manufacturer Number:887-033-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-542-612

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout, it offers easy installation and efficient space utilization. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 33 positions, this connector is perfect for a wide range of applications. Its straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any conditions. Upgrade your connector system with this top-tier component for enhanced functionality and longevity.