887-033-558-102

Heilind Number:EDA887-033-558-102
Manufacturer:EDAC
Manufacturer Number:887-033-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature environments. With a single row configuration, it offers 33 positions for seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transfer, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Perfect for space-conscious designs, its right-angle mount orientation allows for flexible installation. Operating across a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Trust in its quality to streamline your PCB assembly process and ensure consistent performance.