887-033-558-103

Heilind Number:EDA887-033-558-103
Manufacturer:EDAC
Manufacturer Number:887-033-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-558-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting use even in high-temperature environments. With a single row layout and 33 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material and .156-inch pitch deliver efficient signal transmission, while the right-angle mount orientation enables easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.