887-033-558-107

Heilind Number:EDA887-033-558-107
Manufacturer:EDAC
Manufacturer Number:887-033-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With a single row layout and 33 positions, it offers versatile connectivity options for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Its right-angle mount orientation allows for easy installation onto your board, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast or professional.