887-033-558-604

Heilind Number:EDA887-033-558-604
Manufacturer:EDAC
Manufacturer Number:887-033-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-558-604

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a contact rating of 3 A and features durable housing made of UL 94V-0 Polyphenylene Sulfide. With one row of 33 copper alloy contacts, it ensures reliable connectivity in any application. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Elevate your PCB connectivity with this essential component.