887-033-558-607

Heilind Number:EDA887-033-558-607
Manufacturer:EDAC
Manufacturer Number:887-033-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-558-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 33 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in high-temperature environments, with an operating range of -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precision in alignment. Ideal for a range of applications, our connector is a must-have for any PCB assembly project.