887-033-558-608

Heilind Number:EDA887-033-558-608
Manufacturer:EDAC
Manufacturer Number:887-033-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-558-608

Detailed Description

Ensure seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of handling up to 3 A of current. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The right-angle mount orientation and 33 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial settings. Trust in our Card Edge Connector for superior quality and performance.