887-033-559-102

Heilind Number:EDA887-033-559-102
Manufacturer:EDAC
Manufacturer Number:887-033-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a single row of 33 positions, offering seamless integration within your circuitry. The UL 94V-0 Polyphenylene Sulfide housing ensures durability while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise positioning is effortless. Its right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB setup with this essential component.