887-033-559-108

Heilind Number:EDA887-033-559-108
Manufacturer:EDAC
Manufacturer Number:887-033-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design and a single row layout, this connector is both visually striking and space-efficient. With a pitch of .156 inches and 33 positions, it ensures seamless data transmission on your board. Crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy, it guarantees durability and optimal conductivity. The right angle mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your PCB assembly with this essential component for unparalleled performance.