887-033-559-603

Heilind Number:EDA887-033-559-603
Manufacturer:EDAC
Manufacturer Number:887-033-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-559-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in any electronic setup. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees both style and reliability. Offering a single row of 33 copper alloy contact positions, it ensures optimal performance with a 3A amperage capacity. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure connections. Ideal for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications in various industries. Upgrade your board-to-board connections with this essential component for seamless and efficient electronic systems.