887-033-559-604

Heilind Number:EDA887-033-559-604
Manufacturer:EDAC
Manufacturer Number:887-033-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-033-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-033-559-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for high performance, this connector boasts a current rating of 3 A and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row design with 33 positions, it ensures seamless board-to-board connection with a pitch of .156 in and row spacing of .2 in. The contact material is made of reliable Copper Alloy, guaranteeing efficient power transmission. With a right angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.