887-034-500-102

Heilind Number:EDA887-034-500-102
Manufacturer:EDAC
Manufacturer Number:887-034-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-500-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector is built with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable conductivity even in high temperatures. With a single row layout, it offers 34 positions at a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this essential component for optimal connectivity and performance.