887-034-500-108

Heilind Number:EDA887-034-500-108
Manufacturer:EDAC
Manufacturer Number:887-034-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-500-108

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability and reliability, it features a single row of 34 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board PCB connections. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity, while the housing material, UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your PCB assembly with this high-performance component.