887-034-500-602

Heilind Number:EDA887-034-500-602
Manufacturer:EDAC
Manufacturer Number:887-034-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-500-602

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for reliable performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 3A of current. With a single row layout and 34 positions, this connector offers ample connectivity options. The .156 inch pitch and .2 inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless board-to-board connections.