887-034-500-603

Heilind Number:EDA887-034-500-603
Manufacturer:EDAC
Manufacturer Number:887-034-500-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-500-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-500-603

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. Featuring 34 positions, it provides ample connectivity options. Its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this reliable and high-performance connector.