887-034-500-604

Heilind Number:EDA887-034-500-604
Manufacturer:EDAC
Manufacturer Number:887-034-500-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-500-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-500-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 in, it ensures efficient data transmission. The 34 contact positions, made of Copper Alloy, guarantee secure and stable connections. Perfect for board-to-board applications, its straight mount orientation and .2 in row spacing provide easy installation. Upgrade your electronic designs with this essential component.