887-034-500-804

Heilind Number:EDA887-034-500-804
Manufacturer:EDAC
Manufacturer Number:887-034-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-500-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows and 34 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Choose this straight-mount connector for seamless integration into your designs. Trust in its high amperage rating of 3A to handle power delivery with ease. Upgrade your board-to-board connections with this essential component.