887-034-520-102

Heilind Number:EDA887-034-520-102
Manufacturer:EDAC
Manufacturer Number:887-034-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-102

Detailed Description

Enhance your PCB connectivity with this high temperature-resistant Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, it offers seamless integration on your board. The 34 positions and .156 inch pitch provide ample room for connections, while the copper alloy contacts guarantee reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications.Upgrade your system with this essential component.