887-034-520-104

Heilind Number:EDA887-034-520-104
Manufacturer:EDAC
Manufacturer Number:887-034-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black finish and a single row configuration. Each of its 34 positions features a durable Copper Alloy contact, ensuring secure and efficient power transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional heat resistance, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Ideal for board-to-board connections, this connector offers straight mount orientation for seamless integration. Upgrade your electronic systems with this essential component, now available in our product lineup.