887-034-520-107

Heilind Number:EDA887-034-520-107
Manufacturer:EDAC
Manufacturer Number:887-034-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-107

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector. Designed for durability, it features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in demanding environments. With a single row layout and 34 positions, it offers seamless integration for your PCB connectors. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity setup with this essential component.