887-034-520-112

Heilind Number:EDA887-034-520-112
Manufacturer:EDAC
Manufacturer Number:887-034-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, it features a single row with 34 positions and a contact pitch of .156 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures stability even in high-temperature environments, with an operating range of -40 to 105 °C. Perfect for seamless board-to-board connections, its straight mount orientation and .2-inch row spacing offer easy installation. Upgrade your electronic setups with this essential component.