887-034-520-202

Heilind Number:EDA887-034-520-202
Manufacturer:EDAC
Manufacturer Number:887-034-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-202

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector is essential for your PCB assembly needs. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures optimal performance even in high-temperature environments. With a 2-row configuration and 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Whether you're a professional or DIY enthusiast, trust in the quality and functionality of this essential component. Elevate your connectivity solutions with our High Temp Card Edge Connector.