887-034-520-204

Heilind Number:EDA887-034-520-204
Manufacturer:EDAC
Manufacturer Number:887-034-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in electronic systems requiring reliable board-to-board connections. With a sleek black finish, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. Its two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide a total of 34 positions for secure connectivity. Perfect for industrial applications, this straight-mount connector is rated for an operating temperature range of -40 to 105 °C, guaranteeing consistent performance under demanding conditions. Trust in our cutting-edge technology for efficient and durable PCB interconnections.