887-034-520-208

Heilind Number:EDA887-034-520-208
Manufacturer:EDAC
Manufacturer Number:887-034-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows and 34 positions, it offers ample connectivity options for your applications. The contact material is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Trust in its straight mount orientation for easy and convenient installation. Upgrade your PCB connectivity with this top-of-the-line Card Edge Connector.