887-034-520-212

Heilind Number:EDA887-034-520-212
Manufacturer:EDAC
Manufacturer Number:887-034-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, it offers seamless integration into your setup. This connector boasts a current rating of 3 A, ensuring efficient power transmission. Its housing is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows and a total of 34 positions, it provides ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. The straight mount orientation further simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectors.