887-034-520-602

Heilind Number:EDA887-034-520-602
Manufacturer:EDAC
Manufacturer Number:887-034-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row with 34 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and reliability even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Its straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in the quality of this essential component for your connectivity needs.