887-034-520-603

Heilind Number:EDA887-034-520-603
Manufacturer:EDAC
Manufacturer Number:887-034-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this sleek black connector features a single row layout with a total of 34 positions, perfect for streamlined connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precision mating is effortless. Its straight mount orientation offers easy installation, and an operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a perfect fit for your PCB assembly needs.