887-034-520-604

Heilind Number:EDA887-034-520-604
Manufacturer:EDAC
Manufacturer Number:887-034-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-604

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring a single row layout with 34 positions, it offers seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-power applications. Its straight mount orientation further enhances versatility, making it a perfect choice for your board-to-board connections. Elevate your connections with this essential component.