887-034-520-607

Heilind Number:EDA887-034-520-607
Manufacturer:EDAC
Manufacturer Number:887-034-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row of 34 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability at extreme temperatures ranging from -40 to 105°C. The copper alloy contact material and 3A amperage rating provide secure and efficient power transmission. Whether for industrial, automotive, or aerospace applications, this straight-mount connector is the perfect solution for high-performance connectivity. Trust in its quality and dependability for your critical electronic systems.