887-034-520-608

Heilind Number:EDA887-034-520-608
Manufacturer:EDAC
Manufacturer Number:887-034-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 34 positions in a single row, it offers high-density connectivity for your PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of industrial settings. The straight mount orientation and black color make it versatile for various board-to-board connections. Trust in the quality of this connector to deliver consistent performance in your electronic assemblies.