887-034-520-803

Heilind Number:EDA887-034-520-803
Manufacturer:EDAC
Manufacturer Number:887-034-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring two rows and 34 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.