887-034-520-804

Heilind Number:EDA887-034-520-804
Manufacturer:EDAC
Manufacturer Number:887-034-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of durable Copper Alloy, this connector ensures reliable power transmission with an amperage rating of 3 A. With two rows and 34 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.