887-034-520-807

Heilind Number:EDA887-034-520-807
Manufacturer:EDAC
Manufacturer Number:887-034-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3 A. Featuring 34 positions and a straight mount orientation, it's ideal for a wide range of applications in the PCB assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance even in the harshest environments. Trust in its quality and efficiency for all your board-to-board connectivity needs.