887-034-520-812

Heilind Number:EDA887-034-520-812
Manufacturer:EDAC
Manufacturer Number:887-034-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-520-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 34 copper alloy contacts, it ensures stable and efficient power transfer, rated for up to 3A. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component, guaranteed to deliver reliable and high-speed connections.