887-034-521-101

Heilind Number:EDA887-034-521-101
Manufacturer:EDAC
Manufacturer Number:887-034-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 34 positions, it offers seamless integration onto your PCB. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal connectivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this connector for durable and high-performance board-to-board connections.