887-034-521-102

Heilind Number:EDA887-034-521-102
Manufacturer:EDAC
Manufacturer Number:887-034-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black finish and a single row layout with 34 positions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient power transmission, with an amperage rating of 3A. Whether you need straight mounting orientation or high temperature resistance ranging from -40 to 105°C, this connector is an essential component for your electronic projects. Explore our range of PCB connectors for seamless board-to-board connectivity.