887-034-521-107

Heilind Number:EDA887-034-521-107
Manufacturer:EDAC
Manufacturer Number:887-034-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide, ensuring safety and stability. With a single row configuration and 34 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your circuitry. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal functionality in a wide range of conditions. Trust in this connector for robust and high-quality board-to-board connections.